
KS8995M | |
|---|---|
DigiKey Part Number | KS8995M-ND |
Manufacturer | |
Manufacturer Product Number | KS8995M |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KS8995M Models |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 128-BFQFP |
Part Status Discontinued at DigiKey | Supplier Device Package 128-PQFP (14x20) |
DigiKey Programmable Not Verified | Base Product Number |
Type 10/100 Integrated Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8995M | Microchip Technology | 162 | 576-1038-ND | 9,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 4,83894 € | 638,74 € |
| Unit Price without VAT: | 4,83894 € |
|---|---|
| Unit Price with VAT: | 5,75834 € |


