KS8993ML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 5
Unit Price: 7,81000 €
Datasheet
10/100 Integrated Switch 128-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS8993ML

DigiKey Part Number
576-1015-ND
Manufacturer
Manufacturer Product Number
KS8993ML
Description
IC 10/100 INTEG SWITCH 128PQFP
Customer Reference
Detailed Description
10/100 Integrated Switch 128-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
KS8993ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
10/100 Integrated Switch
Applications
Port Switch/Network Interface
Mounting Type
Surface Mount
Package / Case
128-BFQFP
Supplier Device Package
128-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes