KS8993FL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,25356 €
Datasheet
10/100 Integrated Switch 128-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS8993FL

DigiKey Part Number
KS8993FL-ND
Manufacturer
Manufacturer Product Number
KS8993FL
Description
IC 10/100 INTEG SWITCH 128PQFP
Customer Reference
Detailed Description
10/100 Integrated Switch 128-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
KS8993FL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Port Switch/Network Interface
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
128-BFQFP
Part Status
Obsolete
Supplier Device Package
128-PQFP (14x20)
DigiKey Programmable
Not Verified
Base Product Number
Type
10/100 Integrated Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSZ8993FLMicrochip Technology0576-1035-ND9,25356 €Direct
Obsolete
This product is no longer manufactured. View Substitutes