10/100 Integrated Switch 128-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS8993

DigiKey Part Number
KS8993-ND
Manufacturer
Manufacturer Product Number
KS8993
Description
IC 10/100 INTEG SWITCH 128PQFP
Customer Reference
Detailed Description
10/100 Integrated Switch 128-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
KS8993 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Port Switch/Network Interface
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
128-BFQFP
DigiKey Programmable
Not Verified
Supplier Device Package
128-PQFP (14x20)
Type
10/100 Integrated Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.