Direct

KS8842-16MQL | |
|---|---|
DigiKey Part Number | 576-1458-ND |
Manufacturer | |
Manufacturer Product Number | KS8842-16MQL |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
EDA/CAD Models | KS8842-16MQL Models |
Category | Applications Industrial |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 128-BFQFP |
DigiKey Programmable Not Verified | Supplier Device Package 128-PQFP (14x20) |
Type 10/100 Integrated Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8842-16MQL | Microchip Technology | 66 | 576-1478-5-ND | 13,84000 € | Direct |


