
KS8721SL | |
|---|---|
DigiKey Part Number | KS8721SL-ND |
Manufacturer | |
Manufacturer Product Number | KS8721SL |
Description | IC TRANSCEIVER FULL 1/1 48SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | KS8721SL Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Protocol IEEE 802.3 | Supplier Device Package 48-SSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8721SL | Microchip Technology | 2.142 | 576-1031-5-ND | 4,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,65417 € | 496,25 € |
| Unit Price without VAT: | 1,65417 € |
|---|---|
| Unit Price with VAT: | 1,96846 € |


