
KS8721CL | |
|---|---|
DigiKey Part Number | KS8721CL-ND |
Manufacturer | |
Manufacturer Product Number | KS8721CL |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KS8721CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56784 € | 783,92 € |
| Unit Price without VAT: | 1,56784 € |
|---|---|
| Unit Price with VAT: | 1,86573 € |


