
KS8721BT | |
|---|---|
DigiKey Part Number | KS8721BT-ND |
Manufacturer | |
Manufacturer Product Number | KS8721BT |
Description | IC TRANSCEIVER FULL 1/1 48TQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KS8721BT Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-TQFP |
Protocol MII, RMII | Supplier Device Package 48-TQFP (7x7) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8721BT | Microchip Technology | 887 | 576-1030-ND | 3,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47144 € | 735,72 € |
| Unit Price without VAT: | 1,47144 € |
|---|---|
| Unit Price with VAT: | 1,75101 € |


