
KS8721BL | |
|---|---|
DigiKey Part Number | KS8721BL-ND |
Manufacturer | |
Manufacturer Product Number | KS8721BL |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KS8721BL Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-LQFP |
Protocol MII, RMII | Supplier Device Package 48-LQFP (7x7) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8721BL | Microchip Technology | 1.487 | 576-1028-5-ND | 4,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,54834 € | 774,17 € |
| Unit Price without VAT: | 1,54834 € |
|---|---|
| Unit Price with VAT: | 1,84252 € |


