
KS8721BA4-TR | |
|---|---|
DigiKey Part Number | KS8721BA4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KS8721BA4-TR |
Description | IC TRANSCEIVER FULL 1/1 48SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-SSOP |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Protocol MII, RMII | Supplier Device Package 48-SSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79907 € | 1.799,07 € |
| Unit Price without VAT: | 1,79907 € |
|---|---|
| Unit Price with VAT: | 2,14089 € |

