Direct

KS8721B-TR | |
|---|---|
DigiKey Part Number | KS8721B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KS8721B-TR |
Description | IC TRANSCEIVER FULL 1/1 48SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | KS8721B-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Protocol MII, RMII | Supplier Device Package 48-SSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8721B-TR | Microchip Technology | 695 | 576-1026-1-ND | 3,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37046 € | 1.370,46 € |
| Unit Price without VAT: | 1,37046 € |
|---|---|
| Unit Price with VAT: | 1,63085 € |


