
KS8001S-TR | |
|---|---|
DigiKey Part Number | KS8001S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KS8001S-TR |
Description | IC TRANSCEIVER FULL 1/1 48SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | KS8001S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33859 € | 1.338,59 € |
| 2.000 | 1,33393 € | 2.667,86 € |
| Unit Price without VAT: | 1,33859 € |
|---|---|
| Unit Price with VAT: | 1,59292 € |

