
KS8001LI | |
|---|---|
DigiKey Part Number | KS8001LI-ND |
Manufacturer | |
Manufacturer Product Number | KS8001LI |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII, SMII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KS8001LI Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.14V ~ 3.47V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-LQFP |
Protocol MII, RMII, SMII | Supplier Device Package 48-LQFP (7x7) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8001LI | Microchip Technology | 39 | 576-2107-ND | 5,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00848 € | 502,12 € |
| Unit Price without VAT: | 2,00848 € |
|---|---|
| Unit Price with VAT: | 2,39009 € |


