
JTDB75 | |
|---|---|
DigiKey Part Number | 150-JTDB75-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JTDB75 |
Description | RF TRANS NPN 55V 1.215GHZ 55AW |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 8A 960MHz ~ 1.215GHz 220W Chassis Mount 55AW |
Category | Power - Max 220W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 8A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 55V | Package / Case 55AW |
Frequency - Transition 960MHz ~ 1.215GHz | Supplier Device Package 55AW |
Gain 7dB ~ 8.2dB |

