
JTDB25 | |
|---|---|
DigiKey Part Number | 150-JTDB25-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JTDB25 |
Description | RF TRANS NPN 55V 1.215GHZ 55AW-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 5A 960MHz ~ 1.215GHz 97W Chassis Mount 55AW-1 |
Category | Power - Max 97W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 500mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 5A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 55V | Package / Case 55AW-1 |
Frequency - Transition 960MHz ~ 1.215GHz | Supplier Device Package 55AW-1 |
Gain 7.5dB |

