Bipolar (BJT) Transistor NPN 15 V 50 mA 200 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N918UB/TR

DigiKey Part Number
150-JANTXV2N918UB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV2N918UB/TR
Description
TRANS NPN 15V 0.05A UB
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 50 mA 200 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 3mA, 1V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/301
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10029,35590 €2.935,59 €
Manufacturers Standard Package
Unit Price without VAT:29,35590 €
Unit Price with VAT:34,93352 €