
JANTXV2N7335 | |
|---|---|
DigiKey Part Number | 150-JANTXV2N7335-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV2N7335 |
Description | MOSFET 4P-CH 100V 0.75A MO-036AB |
Customer Reference | |
Detailed Description | Mosfet Array 100V 750mA 1.4W Through Hole MO-036AB |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer Microsemi Corporation | Power - Max 1.4W |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Military |
Technology MOSFET (Metal Oxide) | Qualification MIL-PRF-19500/599 |
Configuration 4 P-Channel | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100V | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Continuous Drain (Id) @ 25°C 750mA | Supplier Device Package MO-036AB |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 500mA, 10V | Base Product Number |

