
JANTXV2N6898 | |
|---|---|
DigiKey Part Number | 150-JANTXV2N6898-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV2N6898 |
Description | MOSFET P-CHANNEL 100V 25A TO3 |
Customer Reference | |
Detailed Description | P-Channel 100 V 25A (Tc) 150W (Tc) Through Hole TO-3 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Military |
Drain to Source Voltage (Vdss) 100 V | Qualification MIL-PRF-19500 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-3 |
Rds On (Max) @ Id, Vgs 200mOhm @ 15.8A, 10V | Package / Case |

