
JANTXV2N6790U | |
|---|---|
DigiKey Part Number | 150-JANTXV2N6790U-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV2N6790U |
Description | MOSFET N-CH 200V 2.8A 18ULCC |
Customer Reference | |
Detailed Description | N-Channel 200 V 2.8A (Tc) 800mW (Tc) Surface Mount 18-ULCC (8.96x7.31) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.3 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 800mW (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Military |
Drain to Source Voltage (Vdss) 200 V | Qualification MIL-PRF-19500/555 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 18-ULCC (8.96x7.31) |
Rds On (Max) @ Id, Vgs 850mOhm @ 3.5A, 10V | Package / Case |

