
JANTXV2N6760 | |
|---|---|
DigiKey Part Number | 150-JANTXV2N6760-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV2N6760 |
Description | MOSFET N-CH 400V 5.5A TO204AA |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.5A (Tc) 4W (Ta), 75W (Tc) Through Hole TO-204AA (TO-3) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 4W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Military |
Drain to Source Voltage (Vdss) 400 V | Qualification MIL-PRF-19500/542 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-204AA (TO-3) |
Rds On (Max) @ Id, Vgs 1.22Ohm @ 5.5A, 10V | Package / Case |

