
JANTXV2N6649 | |
|---|---|
DigiKey Part Number | JANTXV2N6649-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N6649 |
Description | TRANS PNP DARL 60V 10A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 10 A 5 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 1mA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 3V | |
Power - Max | 5 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/527 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 111,23340 € | 11.123,34 € |
| Unit Price without VAT: | 111,23340 € |
|---|---|
| Unit Price with VAT: | 132,36775 € |

