
JANTXV2N6299 | |
|---|---|
DigiKey Part Number | JANTXV2N6299-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N6299 |
Description | TRANS PNP DARL 80V 8A TO66 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 8 A 64 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 1A, 3V |
Mfr | Power - Max 64 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/540 |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-213AA, TO-66-2 |
Vce Saturation (Max) @ Ib, Ic 2V @ 80mA, 8A | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector Cutoff (Max) 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,63230 € | 3.963,23 € |
| Unit Price without VAT: | 39,63230 € |
|---|---|
| Unit Price with VAT: | 47,16244 € |

