
JANTXV2N6286 | |
|---|---|
DigiKey Part Number | 1086-21097-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N6286 |
Description | TRANS PNP DARL 80V 20A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 20 A 175 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1250 @ 10A, 3V |
Mfr | Power - Max 175 W |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/505 |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 200mA, 20A | Supplier Device Package TO-204AA (TO-3) |
Current - Collector Cutoff (Max) 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,00760 € | 6.800,76 € |
| Unit Price without VAT: | 68,00760 € |
|---|---|
| Unit Price with VAT: | 80,92904 € |

