
JANTXV2N5793A | |
|---|---|
DigiKey Part Number | JANTXV2N5793A-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5793A |
Description | TRANS 2NPN 40V 600MA TO-78-6 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 600mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Manufacturer Microchip Technology | Power - Max 600mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type 2 NPN (Dual) | Qualification MIL-PRF-19500/495 |
Current - Collector (Ic) (Max) 600mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case TO-78-6 Metal Can |
Vce Saturation (Max) @ Ib, Ic 900mV @ 30mA, 300mA | Supplier Device Package TO-78-6 |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 130,75760 € | 6.537,88 € |
| Unit Price without VAT: | 130,75760 € |
|---|---|
| Unit Price with VAT: | 155,60154 € |

