
JANTXV2N5684 | |
|---|---|
DigiKey Part Number | JANTXV2N5684-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5684 |
Description | TRANS NPN 80V 50A TO204AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 50 A 300 W Through Hole TO-204AA (TO-3) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5A, 2V |
Mfr | Power - Max 300 W |
Packaging Bag | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/466 |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 5V @ 10A, 50A | Supplier Device Package TO-204AA (TO-3) |
Current - Collector Cutoff (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,38000 € | 776,38 € |
| Unit Price without VAT: | 776,38000 € |
|---|---|
| Unit Price with VAT: | 923,89220 € |

