
JANTXV2N5671 | |
|---|---|
DigiKey Part Number | JANTXV2N5671-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5671 |
Description | TRANS NPN 90V 30A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 30 A 6 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 90 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 6A, 30A | |
Current - Collector Cutoff (Max) | 10mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20A, 5V | |
Power - Max | 6 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/488 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 163,59180 € | 16.359,18 € |
| Unit Price without VAT: | 163,59180 € |
|---|---|
| Unit Price with VAT: | 194,67424 € |

