
JANTXV2N5666 | |
|---|---|
DigiKey Part Number | 1086-21065-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5666 |
Description | TRANS NPN 200V 5A TO-5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 5 A 1.2 W Through Hole TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV2N5666 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 5V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/455 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 200 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 1A, 5A | Supplier Device Package TO-5 |
Current - Collector Cutoff (Max) 200nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,54360 € | 2.254,36 € |
| Unit Price without VAT: | 22,54360 € |
|---|---|
| Unit Price with VAT: | 26,82688 € |

