
JANTXV2N5302 | |
|---|---|
DigiKey Part Number | JANTXV2N5302-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5302 |
Description | TRANS NPN 60V 30A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 30 A 5 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 15A, 2V | |
Power - Max | 5 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/456 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 182,06080 € | 9.103,04 € |
| Unit Price without VAT: | 182,06080 € |
|---|---|
| Unit Price with VAT: | 216,65235 € |

