
JANTXV2N5154 | |
|---|---|
DigiKey Part Number | 1086-21026-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5154 |
Description | TRANS NPN 80V 2A TO39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2.5A, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/544 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,09890 € | 1.309,89 € |
| Unit Price without VAT: | 13,09890 € |
|---|---|
| Unit Price with VAT: | 15,58769 € |

