
JANTXV2N5014 | |
|---|---|
DigiKey Part Number | 150-JANTXV2N5014-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV2N5014 |
Description | TRANS NPN 900V 0.2A TO-5AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 900 V 200 mA 1 W Through Hole TO-5AA |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/727 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 900 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Current - Collector Cutoff (Max) 10nA (ICBO) | Supplier Device Package TO-5AA |

