
JANTXV2N4957UB | |
|---|---|
DigiKey Part Number | 150-JANTXV2N4957UB-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV2N4957UB |
Description | RF TRANS PNP 30V 30MA UB |
Customer Reference | |
Detailed Description | RF Transistor PNP 30V 30mA 200mW Surface Mount UB |
Category | Power - Max 200mW |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Bulk | Current - Collector (Ic) (Max) 30mA |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type PNP | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30V | Package / Case 3-SMD, No Lead |
Noise Figure (dB Typ @ f) 3.5dB @ 450MHz | Supplier Device Package UB |
Gain 25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,37660 € | 3.137,66 € |
| Unit Price without VAT: | 31,37660 € |
|---|---|
| Unit Price with VAT: | 37,33815 € |

