
JANTXV2N3749 | |
|---|---|
DigiKey Part Number | 1086-20912-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N3749 |
Description | TRANS NPN 80V 5A TO-111 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 2 W Stud Mount TO-111 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/315 | |
Mounting Type | Stud Mount | |
Package / Case | TO-111-4, Stud | |
Supplier Device Package | TO-111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 128,83230 € | 12.883,23 € |
| Unit Price without VAT: | 128,83230 € |
|---|---|
| Unit Price with VAT: | 153,31044 € |

