
JANTXV2N3583 | |
|---|---|
DigiKey Part Number | JANTXV2N3583-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N3583 |
Description | TRANS NPN 175V 1A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 175 V 1 A 35 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 175 V | |
Current - Collector Cutoff (Max) | 10mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 10V | |
Power - Max | 35 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 (TO-213AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 206,75060 € | 10.337,53 € |
| Unit Price without VAT: | 206,75060 € |
|---|---|
| Unit Price with VAT: | 246,03321 € |

