
JANTXV2N3499L | |
|---|---|
DigiKey Part Number | 1086-20830-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N3499L |
Description | TRANS NPN 100V 0.5A TO-5 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 500 mA 1 W Through Hole TO-5 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/366 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 30mA, 300mA | Supplier Device Package TO-5 |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,66030 € | 1.566,03 € |
| Unit Price without VAT: | 15,66030 € |
|---|---|
| Unit Price with VAT: | 18,63576 € |

