Image for JANTXV2N3498L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N3498L

DigiKey Part Number
1086-20822-ND
Manufacturer
Manufacturer Product Number
JANTXV2N3498L
Description
TRANS NPN 100V 0.5A TO-5
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 500 mA 1 W Through Hole TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Mfr
Power - Max
1 W
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/366
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-205AA, TO-5-3 Metal Can
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Supplier Device Package
TO-5
Current - Collector Cutoff (Max)
10µA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,33320 €1.633,32 €
Unit Price without VAT:16,33320 €
Unit Price with VAT:19,43651 €