JANTXV2N3439UA is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 42,33000 €
Datasheet
Image for JANTXV2N3439UA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N3439UA

DigiKey Part Number
1086-16102-ND
Manufacturer
Manufacturer Product Number
JANTXV2N3439UA
Description
TRANS NPN 350V 1A UA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 1 A 800 mW Surface Mount UA
Datasheet
 Datasheet
EDA/CAD Models
JANTXV2N3439UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 50mA
Current - Collector Cutoff (Max)
2µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 20mA, 10V
Power - Max
800 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/368
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
UA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500345,27188 €172.635,94 €
Unit Price without VAT:345,27188 €
Unit Price with VAT:410,87354 €