Bipolar (BJT) Transistor NPN 80 V 3 A 1 W Through Hole TO-39 (TO-205AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N3421S

DigiKey Part Number
1086-20812-ND
Manufacturer
Manufacturer Product Number
JANTXV2N3421S
Description
TRANS NPN 80V 3A TO39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 3 A 1 W Through Hole TO-39 (TO-205AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
5µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/393
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39 (TO-205AD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,41000 €1.741,00 €
Unit Price without VAT:17,41000 €
Unit Price with VAT:20,71790 €