
JANTXV2N2857UB | |
|---|---|
DigiKey Part Number | 150-JANTXV2N2857UB-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV2N2857UB |
Description | RF TRANS NPN 15V 0.04A UB |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 40mA 200mW Surface Mount UB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | 4.5dB @ 450MHz | |
Gain | 21dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |

