
JANTXV2N2857 | |
|---|---|
DigiKey Part Number | 150-JANTXV2N2857-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV2N2857 |
Description | RF TRANS NPN 15V 500MHZ TO-72 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 40mA 500MHz 200mW Through Hole TO-72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 500MHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 450MHz | |
Gain | 12.5dB ~ 21dB @ 450MHz | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/343 | |
Mounting Type | Through Hole | |
Package / Case | TO-72-3 Metal Can | |
Supplier Device Package | TO-72 |

