
JANTXV2N2484 | |
|---|---|
DigiKey Part Number | 1086-3057-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N2484 |
Description | TRANS NPN 60V 0.05A TO-18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 50 mA 360 mW Through Hole TO-18 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 225 @ 10mA, 5V |
Mfr | Power - Max 360 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/376 |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA | Supplier Device Package TO-18 |
Current - Collector Cutoff (Max) 2nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2484 | Microchip Technology | 302 | 2N2484MS-ND | 3,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,23570 € | 1.123,57 € |
| Unit Price without VAT: | 11,23570 € |
|---|---|
| Unit Price with VAT: | 13,37048 € |


