
JANTXV2N2369AUB | |
|---|---|
DigiKey Part Number | 1086-3056-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N2369AUB |
Description | TRANS NPN 20V UB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 400 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Power - Max 400 mW |
Mfr | Operating Temperature -65°C ~ 200°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/317 |
Transistor Type | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case 4-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 450mV @ 10mA, 100mA | Supplier Device Package UB |
Current - Collector Cutoff (Max) 400nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,32040 € | 2.632,04 € |
| Unit Price without VAT: | 26,32040 € |
|---|---|
| Unit Price with VAT: | 31,32128 € |

