Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N965B-1 | |
|---|---|
DigiKey Part Number | 1086-15596-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N965B-1 |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N965BE3 | Microchip Technology | 0 | 1N965BE3-ND | 2,23811 € | Parametric Equivalent |
| 1N965BE3/TR | Microchip Technology | 0 | 150-1N965BE3/TR-ND | 2,39519 € | Parametric Equivalent |
| JAN1N965B-1 | Microchip Technology | 307 | 1086-15239-ND | 1,51000 € | Parametric Equivalent |
| JAN1N965B-1/TR | Microchip Technology | 0 | 150-JAN1N965B-1/TR-ND | 1,81931 € | Parametric Equivalent |
| JAN1N965C-1 | Microchip Technology | 0 | 1086-20310-ND | 4,24068 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 463 | 2,94490 € | 1.363,49 € |
| Unit Price without VAT: | 2,94490 € |
|---|---|
| Unit Price with VAT: | 3,50443 € |



