Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N962D-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N962D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N962D-1/TR |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 9.5 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N962D-1 | Microchip Technology | 0 | 1086-20273-ND | 5,28775 € | Parametric Equivalent |
| JAN1N962D-1/TR | Microchip Technology | 0 | 150-JAN1N962D-1/TR-ND | 5,41865 € | Parametric Equivalent |
| JANTXV1N962D-1 | Microchip Technology | 0 | 1086-20275-ND | 11,32149 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 11,46555 € | 1.364,40 € |
| Unit Price without VAT: | 11,46555 € |
|---|---|
| Unit Price with VAT: | 13,64400 € |


