Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N757C-1 | |
|---|---|
DigiKey Part Number | 1086-20224-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N757C-1 |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5999C | Microchip Technology | 0 | 1N5999C-ND | 3,62548 € | Parametric Equivalent |
| 1N5999D | Microchip Technology | 0 | 1N5999D-ND | 4,52863 € | Parametric Equivalent |
| JAN1N757C-1 | Microchip Technology | 0 | 1086-20222-ND | 4,52861 € | Parametric Equivalent |
| JAN1N757C-1/TR | Microchip Technology | 0 | 150-JAN1N757C-1/TR-ND | 4,67260 € | Parametric Equivalent |
| JAN1N757D-1 | Microchip Technology | 0 | 1086-20228-ND | 5,66727 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 9,03106 € | 1.363,69 € |
| Unit Price without VAT: | 9,03106 € |
|---|---|
| Unit Price with VAT: | 10,74696 € |




