Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N752A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N752A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N752A-1/TR |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 11 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N752A | Microchip Technology | 0 | 150-1N752A-ND | 1,89784 € | Parametric Equivalent |
| 1N752A/TR | Microchip Technology | 0 | 150-1N752A/TR-ND | 2,04181 € | Parametric Equivalent |
| 1N752AE3 | Microchip Technology | 0 | 150-1N752AE3-ND | 2,04181 € | Parametric Equivalent |
| 1N752AE3/TR | Microchip Technology | 0 | 150-1N752AE3/TR-ND | 2,19885 € | Parametric Equivalent |
| 1N752C | Microchip Technology | 0 | 150-1N752C-ND | 3,75641 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 339 | 4,01814 € | 1.362,15 € |
| Unit Price without VAT: | 4,01814 € |
|---|---|
| Unit Price with VAT: | 4,78159 € |


