Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6642UBCA/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6642UBCA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6642UBCA/TR |
Description | DIODE ARRAY GP 75V 300MA UB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 300mA Surface Mount 3-SMD, No Lead |
Category | Reverse Recovery Time (trr) 20 ns |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Grade Military |
Diode Configuration 1 Pair Common Anode | Qualification MIL-PRF-19500/578 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case 3-SMD, No Lead |
Current - Average Rectified (Io) (per Diode) 300mA | Supplier Device Package UB |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6642UB/TR | Microchip Technology | 0 | 150-JAN1N6642UB/TR-ND | 18,16680 € | Parametric Equivalent |
| JANTX1N6642UB/TR | Microchip Technology | 0 | 150-JANTX1N6642UB/TR-ND | 20,74520 € | Parametric Equivalent |
| JANTX1N6642UBCA/TR | Microchip Technology | 0 | 150-JANTX1N6642UBCA/TR-ND | 25,66650 € | Parametric Equivalent |
| JANTXV1N6642UB/TR | Microchip Technology | 0 | 150-JANTXV1N6642UB/TR-ND | 23,69010 € | Parametric Equivalent |
| JANTXV1N6642UBCA | Microchip Technology | 0 | 1086-20033-ND | 29,81550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,94640 € | 2.994,64 € |
| Unit Price without VAT: | 29,94640 € |
|---|---|
| Unit Price with VAT: | 35,63622 € |


