Parametric Equivalent
Parametric Equivalent



JANTXV1N6642UB2R/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6642UB2R/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6642UB2R/TR |
Description | DIODE STANDARD 75V 300MA UB2 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount UB2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/578 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package UB2 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6642UB2 | Microchip Technology | 0 | 1086-20026-ND | 29,44900 € | Parametric Equivalent |
| JANTXV1N6642UB2 | Microchip Technology | 0 | 1086-20027-ND | 35,20800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,35190 € | 3.535,19 € |
| Unit Price without VAT: | 35,35190 € |
|---|---|
| Unit Price with VAT: | 42,06876 € |


