Parametric Equivalent
Parametric Equivalent

JANTXV1N6638 | |
|---|---|
DigiKey Part Number | 1086-20005-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6638 |
Description | DIODE STANDARD 125V 300MA D5D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Through Hole D-5D |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 125 V |
Mfr | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/578 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 125 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package D-5D |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6638 | Microchip Technology | 0 | 1086-1065-ND | 4,56000 € | Parametric Equivalent |
| JANTXV1N6638/TR | Microchip Technology | 0 | 150-JANTXV1N6638/TR-ND | 9,21432 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,16193 € | 1.374,29 € |
| Unit Price without VAT: | 9,16193 € |
|---|---|
| Unit Price with VAT: | 10,90270 € |


