Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6631US | |
|---|---|
DigiKey Part Number | 1086-20003-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6631US |
Description | DIODE STANDARD 1100V 1.4A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1100 V 1.4A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 1100 V |
Mfr | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/590 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1100 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.4 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 60 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6631US | Microchip Technology | 0 | 1086-20001-ND | 16,74010 € | Parametric Equivalent |
| JAN1N6631US/TR | Microchip Technology | 0 | 150-JAN1N6631US/TR-ND | 16,88410 € | Parametric Equivalent |
| JANTX1N6631US | Microchip Technology | 78 | 1086-20002-ND | 15,49000 € | Parametric Equivalent |
| JANTX1N6631US/TR | Microchip Technology | 0 | 150-JANTX1N6631US/TR-ND | 17,17210 € | Parametric Equivalent |
| JANTXV1N6631US/TR | Microchip Technology | 0 | 150-JANTXV1N6631US/TR-ND | 23,14040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,00950 € | 2.300,95 € |
| Unit Price without VAT: | 23,00950 € |
|---|---|
| Unit Price with VAT: | 27,38131 € |


