Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6627US | |
|---|---|
DigiKey Part Number | 1086-3034-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6627US |
Description | DIODE STANDARD 440V 1.75A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 440 V 1.75A Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6627US Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 440 V |
Mfr | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/590 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 440 V | Package / Case |
Current - Average Rectified (Io) 1.75A | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6627US | Microchip Technology | 0 | 1086-2659-ND | 15,92420 € | Parametric Equivalent |
| JANTX1N6627US/TR | Microchip Technology | 0 | 150-JANTX1N6627US/TR-ND | 16,06930 € | Parametric Equivalent |
| JANTXV1N6627US/TR | Microchip Technology | 0 | 150-JANTXV1N6627US/TR-ND | 35,47650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,34450 € | 3.534,45 € |
| Unit Price without VAT: | 35,34450 € |
|---|---|
| Unit Price with VAT: | 42,05996 € |


